
Polarized tantalum capacitor, 0.15µF capacitance, 35V DC rated voltage, 20% tolerance. Surface mount, 1206 case code, with a maximum operating temperature of 125°C and a minimum of -55°C. Features solid tantalum dielectric, 4% dissipation factor, and 19Ω ESR. Lead-free and RoHS compliant.
Kemet T491A154M035AT technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 19R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A154M035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.