
Solid Tantalum Capacitor, 15µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 6Ω ESR, 1.5µA leakage current, and a maximum operating temperature of 125°C. This surface mount component is housed in a 1206 (3216 metric) case with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Designed for general purpose applications, it is RoHS compliant and supplied on tape and reel.
Kemet T491A156K010AT technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.2mm |
| Leakage Current | 1.5uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A156K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
