Solid tantalum capacitor with 2.2µF capacitance and 10V voltage rating. Features 10% tolerance, 7 Ohm ESR, and operates from -55°C to 125°C. Surface mountable in a 3216 metric / 1206 imperial case code, measuring 3.2mm (L) x 1.6mm (W) x 1.8mm (H). Packaged on tape and reel for automated assembly.
Kemet T491A225K010AH technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 7R |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491A225K010AH to view detailed technical specifications.
No datasheet is available for this part.