Solid Tantalum Capacitor, 2.2µF capacitance, 10V DC rated voltage, 10% tolerance. Features 8 Ohm ESR, 6% dissipation factor, and 97mA ripple current. Surface mountable in a 3.2 x 1.6 x 1.6mm (1206/3216) A case with inward leads. Operates from -55°C to 125°C, with 500nA leakage current. RoHS compliant and lead-free.
Kemet T491A225K010AT technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 97mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A225K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.