
The Kemet T491A225K016ZT7280 is a solid tantalum capacitor with a capacitance of 2.2uF and a tolerance of 10%. It has a voltage rating of 16V and is packaged in a 1206 case. The capacitor is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kemet T491A225K016ZT7280 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A225K016ZT7280 to view detailed technical specifications.
No datasheet is available for this part.