Surface mount tantalum capacitor, 2.2µF capacitance, 25V DC rated voltage, and 10% tolerance. Features a 1206 case code (3216 metric) with a maximum operating temperature of 125°C and a minimum of -55°C. This general-purpose component offers 7Ω ESR, 600nA leakage current, and 104mA ripple current. Packaged in tape and reel, it is RoHS compliant and lead-free.
Kemet T491A225K025AT technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 104mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A225K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.