Surface mount tantalum capacitor, 2.2µF capacitance, 6.3V voltage rating, 20% tolerance. Features a 1206 case code (3216 metric), 1.6mm width, 1.8mm height, and 1.6mm depth. Operates from -55°C to 125°C with 8Ω ESR and 6% dissipation factor. This general-purpose, polarized component is lead-free and RoHS compliant.
Kemet T491A225M006AT technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A225M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.