
Surface mount tantalum capacitor, 22µF capacitance, 4V DC rated voltage, and 10% tolerance. Features a 1206 case code (3216 metric) with a flat construction, measuring 3.2mm in length, 1.6mm in width, and 1.8mm in height. Operating temperature range is -55°C to +125°C, with an ESR of 4R. This general-purpose, lead-free, and RoHS compliant component is supplied in tape and reel packaging.
Kemet T491A226K004AT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A226K004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
