
Solid Tantalum Capacitor, 22µF capacitance, 6.3V voltage rating, and 10% tolerance. Features 4 Ohm ESR and a maximum operating temperature of 125°C. Surface mountable in a 3216 metric case code (1206 imperial), with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. Packaged on tape and reel for automated assembly.
Kemet T491A226K006ZT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A226K006ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.