The T491A226K006ZT7280 is a 22uF tantalum capacitor with a 6.3V voltage rating and 10% tolerance. It features a low ESR of 3 ohms and is suitable for general-purpose applications. This surface-mount capacitor is available in a 1206 package and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Kemet T491A226K006ZT7280 technical specifications.
| Capacitance | 22uF |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A226K006ZT7280 to view detailed technical specifications.
No datasheet is available for this part.