Solid Tantalum Capacitor, 22µF capacitance, 10V voltage rating, and 10% tolerance. Features a 3.2mm length, 1.6mm width, 1.8mm height, and 1.6mm depth in a 1206/3216 SMD package. Operating temperature range from -55°C to 125°C with a maximum ripple current of 112mA and ESR of 6 Ohms.
Kemet T491A226K010AH technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 112mA |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491A226K010AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.