Surface mount tantalum capacitor, 0.33µF capacitance, 25V DC rated voltage, and 10% tolerance. Features a 1206 case code (3216 metric), solid tantalum dielectric, and a maximum operating temperature of 125°C. This general-purpose component offers a dissipation factor of 4% and an ESR of 15 Ohms. It is lead-free, RoHS compliant, and packaged on tape and reel.
Kemet T491A334K025AT technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A334K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.