
Polarized tantalum capacitor, 3.3µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 1206 surface mount package with a 1.6mm height and 1.6mm width. Constructed with a solid tantalum dielectric, offering a dissipation factor of 6% and ESR of 6 Ohms. Operating temperature range from -55°C to 125°C, with a leakage current of 500nA. RoHS compliant and lead-free.
Kemet T491A335K010AT technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.2mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A335K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.