
Surface mount tantalum capacitor, polarized, with a capacitance of 3.3µF and a voltage rating of 25V. Features a 10% tolerance, 1206 case code (3.2mm x 1.6mm x 1.6mm), and a maximum operating temperature of 125°C. This general-purpose component offers low leakage current of 800nA and is RoHS compliant. Packaged on tape and reel for automated assembly.
Kemet T491A335K025AT technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A335K025AT to view detailed technical specifications.
No datasheet is available for this part.