Solid tantalum capacitor, 470nF capacitance, 25V voltage rating, 10% tolerance. Features a 3216 metric case size (1206 imperial), 1.6mm width, 3.2mm length, and 1.8mm height. Offers 14 Ohms ESR, 500nA leakage current, and a maximum operating temperature of 125°C. Packaged on tape and reel for surface mount technology (SMT) applications.
Kemet T491A474K025AH technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 14R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491A474K025AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.