Solid Tantalum Capacitor, 0.47µF capacitance, 35V voltage rating, and 10% tolerance. Features a 3216-18 SMD package with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. Offers a low ESR of 12 Ohms, a leakage current of 500mA, and a maximum operating temperature of 125°C. Designed for surface mounting with inward leads and supplied on tape and reel.
Kemet T491A474K035AS technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 3216-18 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 12R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500mA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491A474K035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.