The T491A475K006ZT7280 is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 6.3VDC. It has a tolerance of 10% and a leakage current of 0.5. The capacitor is packaged in a 3216-18 case and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet T491A475K006ZT7280 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491A475K006ZT7280 to view detailed technical specifications.
No datasheet is available for this part.