
Solid tantalum capacitor with 4.7µF capacitance and 10V voltage rating. Features 10% tolerance and 5 Ohm ESR, suitable for surface mount applications. Encased in a 3216 metric / 1206 imperial SMD package with dimensions of 3.2mm (L) x 1.6mm (W) x 1.6mm (H). Operates from -55°C to 125°C with a 6% dissipation factor. Packaged in tape and reel for automated assembly.
Kemet T491A475K010ZT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A475K010ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
