
Solid Tantalum Capacitor, 4.7µF capacitance, 16V voltage rating, and 10% tolerance. Features 4Ω ESR and a maximum operating temperature of 125°C. Surface mountable with a 3.2mm x 1.6mm x 1.6mm dimension (3216 metric case code). Packaged on tape and reel for automated assembly.
Kemet T491A475K016ZT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A475K016ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
