
Surface mount tantalum capacitor, polarized, 4.7µF capacitance, 25V DC rated voltage, with ±10% tolerance. Features 8% dissipation factor and 6Ω ESR. Encased in a 1206 (3216 metric) surface mount package, this general-purpose component operates from -55°C to 125°C and supports a ripple current of 112mA. RoHS compliant and supplied on tape and reel.
Kemet T491A475K025AT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 112mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A475K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
