Solid tantalum capacitor with 4.7µF capacitance and 4V DC rated voltage. Features 20% tolerance and 8 Ohm ESR, operating from -55°C to 125°C. This SMD/SMT component is housed in a molded, flat construction with dimensions of 3.2mm (L) x 1.6mm (W) x 1.8mm (H), conforming to the 3216 metric case code. Packaging is provided on tape and reel.
Kemet T491A475M004AT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A475M004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.