
Polarized tantalum capacitor, 4.7µF capacitance, 10V DC rated voltage, 20% tolerance. Surface mount, 1206 case code (3216 metric), molded construction with flat profile. Features 5R ESR, 6% dissipation factor, and 500nA leakage current. Operating temperature range from -55°C to 125°C. RoHS compliant, packaged in tape and reel.
Kemet T491A475M010AT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.6mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Size | 1.6mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A475M010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.