Solid Tantalum Capacitor, 4.7µF capacitance, 10V voltage rating, and 20% tolerance. Features 5Ω ESR, 6% dissipation factor, and operates from -55°C to 125°C. Surface mountable in a 1206 (3216 metric) A case, measuring 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel.
Kemet T491A475M010ZT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A475M010ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.