Solid tantalum capacitor with 4.7µF capacitance and 16V voltage rating. Features 20% tolerance, 4 Ohm ESR, and 800nA leakage current. Operates from -55°C to 125°C in a molded, flat SMD package (3.2 x 1.6 x 1.6mm). Supplied on tape and reel.
Kemet T491A475M016AH technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491A475M016AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.