Surface mount tantalum capacitor, polarized, 4.7µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 1206 case code (3216 metric), 1.6mm depth, 1.8mm height, and 3.2mm length. Offers 6% dissipation factor, 4Ω ESR, and 800nA leakage current. Operates from -55°C to 125°C, with 137mA ripple current. RoHS compliant and halogen-free.
Kemet T491A475M016AT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 137mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A475M016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.