
Solid Tantalum Capacitor, 47µF capacitance, 4V DC rated voltage, and 10% tolerance. Features a 2.5Ω ESR and a maximum operating temperature of 125°C. This surface mount component has a 1206 (3216 metric) case code with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. It is lead-free and RoHS compliant, supplied in tape and reel packaging.
Kemet T491A476K004AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A476K004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.