Solid Tantalum Capacitor, 680nF capacitance, 25V voltage rating, and 10% tolerance. Features a 1206 (3216 metric) SMD package with a flat construction, measuring 3.2mm in length, 1.6mm in width, and 1.8mm in height. Operates across a wide temperature range from -55°C to 125°C, with a low leakage current of 500nA and 10 Ohm ESR. Designed for general-purpose applications, this polar capacitor is supplied on tape and reel.
Kemet T491A684K025AH technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491A684K025AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.