Solid Tantalum Capacitor, 680nF capacitance, 25V DC rated voltage, with a 20% tolerance. Features a 10 Ohm ESR and a maximum operating temperature of 125°C. Packaged in a 3216 metric SMD case (1206 imperial) with inward leads, measuring 3.2mm in length, 1.6mm in width, and 1.8mm in height. This lead-free, RoHS compliant component is supplied on tape and reel.
Kemet T491A684M025AT technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A684M025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.