
Solid tantalum capacitor with 6.8µF capacitance and 16V DC rating. Features 3.5Ω ESR, 20% tolerance, and a -55°C to 125°C operating temperature range. Surface mountable in a 3.2mm x 1.6mm x 1.6mm (L x W x D) A case (1206 imperial, 3216 metric) with inward leads. Packaged on tape and reel, this RoHS compliant component is suitable for general-purpose applications.
Kemet T491A685M016AT technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A685M016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.