
Solid Tantalum Capacitor, 1µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 3528 metric case code (1411 imperial), with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Offers a maximum operating temperature of 125°C, 500nA leakage current, 130mA ripple current, and 5 Ohm ESR. Surface mount, lead-free, RoHS compliant, and supplied on tape and reel.
Kemet T491B105K035AT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B105K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
