Solid Tantalum Capacitor, 1µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a B case size (3528 metric, 1411 imperial) with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Offers a maximum operating temperature of 125°C, minimum operating temperature of -55°C, and an ESR of 5 Ohms. Surface mount termination with inward leads, packaged in tape and reel.
Kemet T491B105M035AS technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491B105M035AS to view detailed technical specifications.
No datasheet is available for this part.