The T491B105M035AT7622 is a solid tantalum capacitor with a capacitance of 1uF and a voltage rating of 35VDC. It has a tolerance of 20% and a maximum operating temperature of 125°C. The capacitor is packaged in a 3528-21 case and is designed for surface mount applications. It has a low profile size and a standard ESR type.
Kemet T491B105M035AT7622 technical specifications.
| Capacitance | 1uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 5Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 0.4uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | Low Profile Sizes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491B105M035AT7622 to view detailed technical specifications.
No datasheet is available for this part.