Solid Tantalum Capacitor, 10µF capacitance, 4V DC rated voltage, and 10% tolerance. Features a 3.5 x 2.8 x 1.9mm B case (3528 metric) with SMD/SMT termination. Operates from -55°C to 125°C with a low ESR of 3.5 Ohms and 6% dissipation factor. Packaged in tape and reel for automated assembly.
Kemet T491B106K004AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B106K004AT to view detailed technical specifications.
No datasheet is available for this part.