
Polarized tantalum capacitor, 10uF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a 1411 (3528 metric) surface mount case code with a 2.8mm depth and 1.9mm height. This general-purpose component offers 3.5 Ohms ESR, 600nA leakage current, and 156mA ripple current. Operating temperature range is -55°C to 125°C, with lead-free and RoHS compliance.
Kemet T491B106K006AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 156mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Size | 1.9mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B106K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.