The Kemet T491B106K006AT7280 is a 10uF tantalum capacitor with a molded package and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, with a dissipation factor of 6% and an equivalent series resistance of 3.5 ohms. It is packaged in tape and reel and has a width of 2.8mm, a length of 3.5mm, and a height of 1.9mm.
Kemet T491B106K006AT7280 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B106K006AT7280 to view detailed technical specifications.
No datasheet is available for this part.