
Solid tantalum capacitor, 10µF capacitance, 10V voltage rating, 10% tolerance. Features 3.5Ω ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable with a 3528 metric case code (1411 imperial), measuring 3.5mm x 2.8mm x 2.1mm. Packaged in tape and reel for automated assembly.
Kemet T491B106K010ZT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 3.5R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B106K010ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
