
Solid tantalum capacitor with 10µF capacitance and 16V DC rated voltage. Features 10% tolerance and 2.8 Ohm ESR, operating from -55°C to 125°C. Surface mountable in a 3528 metric case code (3.5 x 2.8 x 2.1mm), this general-purpose component is supplied on tape and reel.
Kemet T491B106K016AS technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B106K016AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
