The Kemet T491B106K016AS7500 is a 10uF surface mount tantalum capacitor with a voltage rating of 16VDC and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a standard ESR type and is constructed with a flat construction. It is a solid tantalum capacitor with a case code of B and a termination style of inward L.
Kemet T491B106K016AS7500 technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 2.8Ohm |
| Leakage Current | 1.6uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491B106K016AS7500 to view detailed technical specifications.
No datasheet is available for this part.