
Solid tantalum capacitor, 10µF capacitance, 16V DC rated voltage, 10% tolerance. Features 2 Ohm ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable in a 3528 metric case code (1411 imperial), with dimensions of 3.5mm length, 2.8mm depth, and 1.9mm height. Packaged on tape and reel, this lead-free, RoHS compliant component is designed for general-purpose applications.
Kemet T491B106K016AT7280 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B106K016AT7280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
