Solid Tantalum Capacitor, 10µF capacitance, 25V voltage rating, and 10% tolerance. Features a 3528 metric case size (1411 imperial) with a 3.5mm length, 2.8mm width, and 2.1mm height. Offers a maximum operating temperature of 125°C and a minimum of -55°C. Includes 2 Ohm ESR and 8% dissipation factor. Surface mount, polar, general-purpose component supplied on tape and reel.
Kemet T491B106K025AH technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491B106K025AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.