Solid Tantalum Capacitor, 10µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 3.5mm length, 2.8mm width, and 2.1mm height with a B case code (3528 metric). Offers a low ESR of 3.5 Ohms and a maximum operating temperature of 125°C. SMD/SMT termination, lead-free, and RoHS compliant for general-purpose applications.
Kemet T491B106M004AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B106M004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.