
Solid tantalum capacitor, 10µF capacitance, 16V voltage rating, and 20% tolerance. Features a B case size (3528 metric, 1411 imperial) with dimensions of 3.5mm length, 2.8mm depth, and 2.1mm height. Operates from -55°C to 125°C with a maximum ESR of 2.8 Ohms and a dissipation factor of 6%. Surface mount termination with inward leads, packaged in tape and reel.
Kemet T491B106M016AH technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.11inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491B106M016AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
