The T491B106M016AS7280 is a 10uF solid tantalum capacitor with a voltage rating of 16VDC and a tolerance of 20%. It has an ESR of 2.5 and a leakage current of 1.6. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and is available in a surface mount package type 3528-21.
Kemet T491B106M016AS7280 technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 2.5Ohm |
| Leakage Current | 1.6uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491B106M016AS7280 to view detailed technical specifications.
No datasheet is available for this part.