Solid Tantalum Capacitor, 10µF capacitance, 25V voltage rating, and 20% tolerance. Features include a 3528 metric case size (1411 imperial), 2.8mm depth, 2.1mm height, and 3.5mm length, with a 2.8mm width. Operating temperature range from -55°C to 125°C, with a maximum leakage current of 2.5µA and ESR of 3 Ohms. This RoHS compliant, lead-free component is supplied on tape and reel.
Kemet T491B106M025AG technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 168mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B106M025AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
