Polarized tantalum capacitor with 10µF capacitance and 25V DC rating. Features 20% tolerance, 8% dissipation factor, and 3Ω ESR. Surface mountable in a 1411 (3528 metric) case code, measuring 3.5mm x 2.8mm x 2.1mm. Operates from -55°C to 125°C with a leakage current of 2.5µA and ripple current of 168mA. RoHS compliant and lead-free.
Kemet T491B106M025AT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 168mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B106M025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.