Solid tantalum capacitor with 100µF capacitance and 6.3V voltage rating. Features 10% tolerance, 3R ESR, and a maximum operating temperature of 125°C. This component is supplied in a 3528 metric case size (1411 imperial) with SMD/SMT termination, measuring 3.5mm x 2.8mm x 2.1mm. Packaged on tape and reel for automated assembly.
Kemet T491B107K006AH technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491B107K006AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
