Polarized tantalum capacitor with 1.5µF capacitance and 25V DC rated voltage. Features 10% tolerance, 5R ESR, and 6% dissipation factor. Designed for surface mount applications with a 1411 (3528 metric) case code, measuring 3.5mm x 2.8mm x 1.9mm. Operates from -55°C to 125°C with low leakage current of 500nA. RoHS compliant and lead-free.
Kemet T491B155K025AT technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B155K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.