Solid Tantalum Capacitor, 15µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a B case code (3528 metric, 1411 imperial) with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Operates from -55°C to 125°C with a maximum dissipation factor of 6% and ESR of 2.8 Ohms. Surface mountable with SMD/SMT termination, packaged in tape and reel.
Kemet T491B156K010AT technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 1.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B156K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
