Solid Tantalum Capacitor, 15µF capacitance, 20V voltage rating, and 10% tolerance. Features a 3528 metric case size (1411 imperial) with dimensions of 3.5mm (length) x 2.8mm (width) x 2.1mm (height). Offers a low Equivalent Series Resistance (ESR) of 2.5 Ohms and operates within a temperature range of -55°C to 125°C. Surface mount termination with lead-free and RoHS compliant construction, supplied in tape and reel packaging.
Kemet T491B156K020AT technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B156K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
