Solid tantalum capacitor with 15uF capacitance and 10% tolerance, rated for 20V operation. Features a 3528 (1411) molded case with flat construction, measuring 3.5mm length, 2.8mm width, and 2.1mm height. Offers a low leakage current of 3uA and ESR of 2.5 Ohms, with a dissipation factor of 6%. Operates across a temperature range of -55°C to 125°C and is supplied in tape and reel packaging.
Kemet T491B156K020ZT technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 2.1mm |
| Leakage Current | 3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B156K020ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.